337-028-541-202

Heilind Number:EDA337-028-541-202
Manufacturer:EDAC
Manufacturer Number:337-028-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color, making it easy to identify and install. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a dual-row configuration and 28 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you're working on a new project or upgrading existing systems, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a perfect choice for seamless board-to-board connections. Trust in its straight mount orientation for easy installation and optimal performance. Explore our range of PCB connectors to find the ideal solution for your connectivity needs.