337-028-541-204

Heilind Number:EDA337-028-541-204
Manufacturer:EDAC
Manufacturer Number:337-028-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-204

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. This connector, in a striking green color, boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in all operations. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installations. With 28 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures performance even in extreme conditions. Ideal for a wide range of applications, this connector is a must-have for any PCB project.