337-028-541-207

Heilind Number:EDA337-028-541-207
Manufacturer:EDAC
Manufacturer Number:337-028-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-207

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and 28 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your device's connectivity with this high-performance component.