337-028-541-212

Heilind Number:EDA337-028-541-212
Manufacturer:EDAC
Manufacturer Number:337-028-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision in mind, this connector features two rows of 28 positions each, offering ample space for secure attachment. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both durability and safety compliance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a snug fit for your PCB boards. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, even in demanding environments. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it suitable for a variety of applications. Trust in our connector to deliver optimal performance and longevity, meeting your connectivity needs with ease.