337-028-541-268

Heilind Number:EDA337-028-541-268
Manufacturer:EDAC
Manufacturer Number:337-028-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it boasts a vibrant Green color and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 28 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from robust Copper Alloy, ensures secure and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial and commercial applications. Its straight mount orientation and .156-inch pitch guarantee easy installation and compatibility with standard PCB layouts. Upgrade your connectivity solutions with this essential component, perfect for demanding electronic assemblies.