337-028-541-602

Heilind Number:EDA337-028-541-602
Manufacturer:EDAC
Manufacturer Number:337-028-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-602

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency, it features a single row configuration with 28 positions, ensuring seamless integration. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Whether for industrial or commercial use, its straight mount orientation offers versatile installation options. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it a dependable choice for your electronic projects.