337-028-541-603

Heilind Number:EDA337-028-541-603
Manufacturer:EDAC
Manufacturer Number:337-028-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-603

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it features 28 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in the most demanding environments. The contact material, made from Copper Alloy, offers superior conductivity for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment and secure connectivity. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in varying conditions. Upgrade your electronic assemblies with this essential connector, a must-have for any project requiring dependable and efficient PCB connections.