337-028-541-608

Heilind Number:EDA337-028-541-608
Manufacturer:EDAC
Manufacturer Number:337-028-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Built for durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 28 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Explore our range of connectors and elevate your connectivity game.