337-028-541-612

Heilind Number:EDA337-028-541-612
Manufacturer:EDAC
Manufacturer Number:337-028-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a single row configuration with 28 positions, perfect for high-density applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of reliable Copper Alloy, it ensures robust performance in various environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable operation even in harsh conditions. Upgrade your connectivity solutions with this essential component, ideal for applications in the industrial, automotive, and telecommunications sectors. Trust in its quality and performance to meet your project requirements with excellence.