337-028-541-658

Heilind Number:EDA337-028-541-658
Manufacturer:EDAC
Manufacturer Number:337-028-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row configuration with 28 positions, ensuring reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power delivery, with a maximum amperage of 3A. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your connectivity solutions with this essential component.