337-028-541-668

Heilind Number:EDA337-028-541-668
Manufacturer:EDAC
Manufacturer Number:337-028-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-668

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB systems. Boasting a sleek Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in a wide range of environments. With a single row layout, it offers easy installation and maintenance. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring 28 positions and a straight mount orientation, this connector is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs.