337-028-541-678

Heilind Number:EDA337-028-541-678
Manufacturer:EDAC
Manufacturer Number:337-028-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-678

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a single row with 28 positions, ideal for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its green color adds a touch of style to your setup. Whether you're upgrading existing systems or embarking on new projects, this connector is a must-have for maintaining efficient and secure electronic connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.