337-028-541-802

Heilind Number:EDA337-028-541-802
Manufacturer:EDAC
Manufacturer Number:337-028-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers optimal power transmission capabilities. Its two rows of Copper Alloy contacts, arranged with a pitch of .156 in and a row spacing of .2 in, provide efficient signal transfer across 28 positions. Perfect for straight mounting orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its high-quality construction to deliver seamless connectivity every time.