337-028-541-804

Heilind Number:EDA337-028-541-804
Manufacturer:EDAC
Manufacturer Number:337-028-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-804

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration into PCB setups. Its vibrant green color adds a pop of visual appeal while also signifying its environmental friendliness. Constructed with UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts, with a total of 28 positions spaced at a pitch of .156 inches, this connector facilitates efficient signal transmission. With a current rating of 3 A, it's suitable for various power and data applications. Its straight mount orientation and compact design make it ideal for board-to-board connections, offering a reliable solution for your connectivity needs. With an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environmental conditions. Explore our range of connectors to find the perfect fit for your project.