337-028-541-807

Heilind Number:EDA337-028-541-807
Manufacturer:EDAC
Manufacturer Number:337-028-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-807

Detailed Description

Enhance circuit connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it accommodates a current of up to 3 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliability. With two rows and 28 positions, it offers ample connection options, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for use in PCB assemblies, this connector is a must-have component for seamless board-to-board connections.