337-028-541-808

Heilind Number:EDA337-028-541-808
Manufacturer:EDAC
Manufacturer Number:337-028-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-808

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features 28 copper alloy contacts in a green UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation ensures easy installation, making it an essential component for your PCB assembly needs.