337-028-541-812

Heilind Number:EDA337-028-541-812
Manufacturer:EDAC
Manufacturer Number:337-028-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-812

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in striking green. Designed for precision and durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, this connector ensures seamless transmission of signals. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic projects with this essential connector.