337-028-541-858

Heilind Number:EDA337-028-541-858
Manufacturer:EDAC
Manufacturer Number:337-028-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green hue, this connector adds a pop of color to your board while delivering reliable power transmission at an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With two rows of copper alloy contacts, each spaced at .156 inches with a row spacing of .2 inches, you can easily achieve seamless board-to-board connections. Perfect for a variety of applications, this connector with 28 positions and a straight mount orientation guarantees secure and efficient signal transmission. Upgrade your connectivity solutions with this essential component.