337-028-541-868

Heilind Number:EDA337-028-541-868
Manufacturer:EDAC
Manufacturer Number:337-028-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row design and 28 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your setup. Upgrade your PCB connectivity with this versatile and dependable connector.