337-028-541-878

Heilind Number:EDA337-028-541-878
Manufacturer:EDAC
Manufacturer Number:337-028-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-541-878

Detailed Description

Enhance connectivity in your electronic projects with this efficient Card Edge Connector. Featuring a vibrant Green color, it offers a sleek and functional design. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Its two rows of Copper Alloy contacts, each with 28 positions, guarantee reliable and secure connections. The .156-inch pitch and .2-inch row spacing facilitate easy integration into PCB setups. Designed for straight mount orientation, it provides seamless installation. Operating effectively in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Ideal for various applications, this connector is a valuable addition to your toolkit.