337-028-542-103

Heilind Number:EDA337-028-542-103
Manufacturer:EDAC
Manufacturer Number:337-028-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 28 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both durability and safety. Each contact is meticulously engineered from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a must-have component for seamless board-to-board connections. Upgrade your setup with this essential connector, a standout in our comprehensive range of PCB connectivity solutions.