337-028-542-108

Heilind Number:EDA337-028-542-108
Manufacturer:EDAC
Manufacturer Number:337-028-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a single row layout and 28 copper alloy contact positions, this connector offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.