337-028-542-112

Heilind Number:EDA337-028-542-112
Manufacturer:EDAC
Manufacturer Number:337-028-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row with 28 positions, ideal for robust data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mounting orientation for easy installation on your board. Upgrade your connectivity solutions with this high-quality Card Edge Connector.