337-028-542-158

Heilind Number:EDA337-028-542-158
Manufacturer:EDAC
Manufacturer Number:337-028-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row configuration and 28 positions, it offers ample connectivity options for your PCB layouts. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.