337-028-542-168

Heilind Number:EDA337-028-542-168
Manufacturer:EDAC
Manufacturer Number:337-028-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-168

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row layout with 28 positions, ideal for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance even in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it ensures precise connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB setup with this essential connector for seamless and efficient data transmission.