337-028-542-201

Heilind Number:EDA337-028-542-201
Manufacturer:EDAC
Manufacturer Number:337-028-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector is not only functional but visually appealing. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and conductivity. The double-row design, with a pitch of .156 inches and 28 positions, ensures ample connectivity options for your applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connection game with this essential component in the PCB assembly process.