337-028-542-203

Heilind Number:EDA337-028-542-203
Manufacturer:EDAC
Manufacturer Number:337-028-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and 28 positions, this connector offers seamless integration for a variety of applications. Its .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Choose this Straight mount orientation connector for reliable board-to-board connectivity in your projects. Explore our range of connectors for more essential components.