337-028-542-204

Heilind Number:EDA337-028-542-204
Manufacturer:EDAC
Manufacturer Number:337-028-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in a variety of electronic applications. Its vibrant green color not only adds a pop of visual interest but also signifies its environmental compliance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its durability and safety. This connector features two rows of copper alloy contacts, providing reliable power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Boasting 28 positions, it accommodates multiple connections with ease. Whether for straight or right-angle mounting, its versatility suits your installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic designs.