337-028-542-207

Heilind Number:EDA337-028-542-207
Manufacturer:EDAC
Manufacturer Number:337-028-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for optimal performance in a variety of electronic applications. Featuring a vibrant green color and a sleek straight mount orientation, this connector not only ensures secure attachment but also adds a touch of visual appeal to your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliability even in demanding environments. Boasting a total of 28 positions across 2 rows, it provides ample room for seamless board-to-board connections. The precise pitch of .156 inches, along with a row spacing of .2 inches, facilitates easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.