337-028-542-212

Heilind Number:EDA337-028-542-212
Manufacturer:EDAC
Manufacturer Number:337-028-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-212

Detailed Description

Enhance your electronic connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless board-to-board connection with precision. Boasting 28 positions and an amperage rating of 3A, it can accommodate multiple signals with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB connectivity with this essential component.