337-028-542-258

Heilind Number:EDA337-028-542-258
Manufacturer:EDAC
Manufacturer Number:337-028-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your PCB but also ensures a secure and reliable connection. With a current rating of 3 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, it offers efficient signal transmission. With 28 positions, it provides ample room for connectivity needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.