337-028-542-268

Heilind Number:EDA337-028-542-268
Manufacturer:EDAC
Manufacturer Number:337-028-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. It offers a current rating of 3 A, making it ideal for various power and signal applications. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient and secure connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for board-to-board connections, this connector with 28 positions is a valuable addition to your electronic projects. Explore its exceptional features under our Connectors category.