337-028-542-602

Heilind Number:EDA337-028-542-602
Manufacturer:EDAC
Manufacturer Number:337-028-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green exterior, this connector boasts a single row of 28 positions, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation. Each contact is made from high-quality copper alloy, capable of handling up to 3 amperes of current. Whether for industrial or commercial use, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Trust in its reliable performance for seamless board-to-board connections.