337-028-542-603

Heilind Number:EDA337-028-542-603
Manufacturer:EDAC
Manufacturer Number:337-028-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-603

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector. This essential component, with a vibrant green color, features a single row design with 28 positions for seamless integration. Engineered with precision, it ensures optimal performance with a contact material of Copper Alloy and a pitch of .156 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a low amperage rating of 3A, it is suitable for a wide range of applications. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating within a temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of Products under the Connectors category and elevate your PCB connections effortlessly.