337-028-542-604

Heilind Number:EDA337-028-542-604
Manufacturer:EDAC
Manufacturer Number:337-028-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 28 positions, providing ample space for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees dependable performance in diverse environments. Elevate your connectivity solutions with this essential component.