337-028-542-608

Heilind Number:EDA337-028-542-608
Manufacturer:EDAC
Manufacturer Number:337-028-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-608

Detailed Description

Enhance connectivity within electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, it offers reliable performance with a current rating of 3 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 28 positions, it facilitates efficient data transfer. The contact material, Copper Alloy, guarantees stable and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Its green color and straight mount orientation make it easy to identify and install. Perfect for a range of applications, this connector is a crucial component for powering your electronic designs.