337-028-542-612

Heilind Number:EDA337-028-542-612
Manufacturer:EDAC
Manufacturer Number:337-028-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for superior performance, this connector boasts a 3 A amperage and features a single row layout with 28 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation ensures effortless installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component.