337-028-542-658

Heilind Number:EDA337-028-542-658
Manufacturer:EDAC
Manufacturer Number:337-028-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-658

Detailed Description

Enhance connectivity within your electronic devices with our advanced Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 28 positions, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. The vibrant green color not only adds a pop of style but also aids in easy identification during assembly. With a current rating of 3 A and a pitch of .156 inches, this connector is optimized for high-speed applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.