337-028-542-802

Heilind Number:EDA337-028-542-802
Manufacturer:EDAC
Manufacturer Number:337-028-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 28 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.