337-028-542-807

Heilind Number:EDA337-028-542-807
Manufacturer:EDAC
Manufacturer Number:337-028-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance for your electronic applications. Featuring a pitch of .156 in and row spacing of .2 in, this connector offers precise and efficient connection. Its 28 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB design with this essential component.