337-028-542-812

Heilind Number:EDA337-028-542-812
Manufacturer:EDAC
Manufacturer Number:337-028-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-812

Detailed Description

Enhance connectivity within your PCB setup with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With an amperage of 3A and contact material crafted from Copper Alloy, it guarantees secure and stable power transmission. Its dual-row configuration with 28 positions allows for seamless integration, while a pitch of .156 inches and row spacing of .2 inches optimize signal flow. The straight mount orientation further simplifies installation, accommodating various setup requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project.