337-028-542-858

Heilind Number:EDA337-028-542-858
Manufacturer:EDAC
Manufacturer Number:337-028-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it boasts a robust construction with housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a dual-row configuration and 28 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Elevate your electronic assemblies with this indispensable component.