337-028-542-878

Heilind Number:EDA337-028-542-878
Manufacturer:EDAC
Manufacturer Number:337-028-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for your electronic projects. Featuring a vibrant Green color, this connector is designed to deliver optimal performance with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient operation. With two rows and a total of 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees high conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches provide precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Ideal for board-to-board PCB connections, our Card Edge Connector is a must-have for your electronic assembly needs. Elevate your connectivity experience with this essential component.