337-028-544-101

Heilind Number:EDA337-028-544-101
Manufacturer:EDAC
Manufacturer Number:337-028-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Featuring a vibrant green color, this connector boasts a single row configuration with 28 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating with compatible PCBs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this essential component for your next electronics project.