337-028-544-102

Heilind Number:EDA337-028-544-102
Manufacturer:EDAC
Manufacturer Number:337-028-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a striking green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures superior durability and safety. With a single row layout and 28 positions, it offers ample connectivity options. The copper alloy contacts provide reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component today.