337-028-544-103

Heilind Number:EDA337-028-544-103
Manufacturer:EDAC
Manufacturer Number:337-028-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green hue, it not only adds a pop of color but also ensures easy identification. Designed for efficiency, it features a single row with 28 positions, offering ample connectivity options. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it delivers optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates seamless integration into your setup. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.