337-028-544-104

Heilind Number:EDA337-028-544-104
Manufacturer:EDAC
Manufacturer Number:337-028-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a total of 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while a pitch of .156 inches and row spacing of .2 inches allow for efficient data transfer. Suitable for straight mounting orientation, it's ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors to find the perfect fit for your project.