337-028-544-108

Heilind Number:EDA337-028-544-108
Manufacturer:EDAC
Manufacturer Number:337-028-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-108

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 28 positions, ensuring optimal performance in your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your connector game with this essential component for any electronic project.