337-028-544-112

Heilind Number:EDA337-028-544-112
Manufacturer:EDAC
Manufacturer Number:337-028-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your PCB setup with one row and 28 positions for optimal signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore its potential in our extensive range of PCB connectors.