337-028-544-158

Heilind Number:EDA337-028-544-158
Manufacturer:EDAC
Manufacturer Number:337-028-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout featuring 28 copper alloy contact positions, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Trust in our product to meet your connectivity needs with precision and durability.